Arrow Electronic Components Online
EVALADUM3190EBZ|ADI|simage
EVALADUM3190EBZ|ADI|limage
Amplifier IC Development Boards and Kits

EVAL-ADUM3190EBZ

ADUM3190 Amplifier Evaluation Board

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Evaluation Board
  • Supported Device
    ADUM3190
  • Supported Device Technology
    Amplifier Misc
  • Operating Supply Voltage Range (VDC)
    3 to 20
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
Order Quantity

Documentation and Resources

Datasheets
Design resources