Analog DevicesEVAL-ADUC847QSZEmbedded System Development Boards and Kits
ADUC847/ADUC848 Microcontroller Development Kit 2304B RAM 4KB/62KB EEPROM/Flash
| Compliant | |
| EAR99 | |
| Active | |
| 8473.30.11.80 | |
| Automotive | No |
| PPAP | No |
| Development Kit | |
| ADUC847/ADUC848 | |
| Microcontroller | |
| 2304B | |
| 4KB/62KB | |
| EEPROM/Flash | |
| No | |
| No | |
| EEPROM/Flash | |
| No |
This development kit EVAL-ADUC847QSZ embedded system development board from Analog Devices is great for adding microprocessor-based functionality to your electronic circuit. Its eeprom/flash program memory is 4KB/62KB.
Dev Kit Description
Development system for evaluation of the ADuC847, 10-Channel 24-Bit ADC + 12 MIPS Flash MCU. This development system is also recommended for evaluation of ADuC848, 10-Channel 16-Bit ADC + 12 MIPS Flash MCU.
The QuickStart Kits for the ADuC8x-series (8052-core) Precision Analog Microcontrollers feature serial-port download/debug capability and an assembly-source debugging environment.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

