Analog DevicesEVAL-ADUC845QSZEmbedded System Development Boards and Kits
ADUC845 Microcontroller Development Kit 0.032MHz CPU 2304B RAM 4KB/62KB EEPROM/Flash
| Compliant | |
| EAR99 | |
| Active | |
| 8473.30.11.80 | |
| Automotive | No |
| PPAP | No |
| Development Kit | |
| ADUC845 | |
| Microcontroller | |
| 2304B | |
| 4KB/62KB | |
| EEPROM/Flash | |
| No | |
| No | |
| EEPROM/Flash | |
| No |
Begin your next microprocessor-based electronic circuit with this development kit EVAL-ADUC845QSZ embedded system development board from Analog Devices. It has a maximum clock speed of 0.032 MHz. Its eeprom/flash program memory is 4KB/62KB.
Dev Kit Description
Development systems for the evaluation of the ADuC845 Precision Analog Microcontroller with 10-Channel 24-Bit ADC + 12 MIPS Flash MCU.
The QuickStart Kits for the ADuC8x-series (8052-core) Precision Analog Microcontrollers feature serial-port download/debug capability and an assembly-source debugging environment.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

