Analog DevicesEVAL-ADUC845QSPZEmbedded System Development Boards and Kits
ADUC845 Microcontroller Development Kit 0.032768MHz/11.0592MHz CPU 2304B RAM 4KB/62KB EEPROM/Flash
| Compliant | |
| EAR99 | |
| Active | |
| 8473.30.11.80 | |
| Automotive | No |
| PPAP | No |
| Development Kit | |
| ADUC845 | |
| Microcontroller | |
| 2304B | |
| 4KB/62KB | |
| EEPROM/Flash | |
| 1 | |
| No | |
| No | |
| EEPROM/Flash | |
| No |
Dev Kit Description
Development systems for the evaluation of the ADuC845 Precision Analog Microcontroller with 10-Channel 24-Bit ADC + 12 MIPS Flash MCU.
The QuickStart Kits for the ADuC8x-series (8052-core) Precision Analog Microcontrollers feature serial-port download/debug capability and an assembly-source debugging environment.
ADI also provides a non-intrusive emulation POD called the USB-EA-CONVZ allowing assembly & C-source debugging.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

