Analog DevicesEVAL-ADUC7039QSPZEmbedded System Development Boards and Kits
ADUC7039 Microcontroller Evaluation Board 20.48MHz CPU
| Compliant | |
| 3A991a.2. | |
| NRND | |
| 8473.30.11.80 | |
| Automotive | Yes |
| PPAP | No |
| Evaluation Board | |
| ADUC7039 | |
| Microcontroller | |
| 1 | |
| No |
Dev Kit Description
Development system for evaluation of the ADuC7039 complete system solution for battery monitoring in 12 V automotive applications.
The QuickStart Plus Kit features debug via UART and an assembly & C-source debugging environment. In addition it allows true non-intrusive JTAG emulation.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

