Analog DevicesEVAL-ADUC7028QSZEmbedded System Development Boards and Kits
ADUC7028 Microcontroller Development Kit 0.032768MHz CPU 8KB RAM 62KB EEPROM/Flash
| Compliant | |
| 3A991a.2. | |
| Active | |
| 8473.30.11.80 | |
| Automotive | No |
| PPAP | No |
| Development Kit | |
| ADUC7028 | |
| Microcontroller | |
| 8KB | |
| 62KB | |
| EEPROM/Flash | |
| Yes | |
| No | |
| EEPROM/Flash | |
| No |
You can add microprocessor-based functionality to your electronic circuit with this development kit EVAL-ADUC7028QSZ embedded system development board from Analog Devices. It has a maximum clock speed of 0.032768 MHz. Its eeprom/flash program memory is 62KB.
Dev Kit Description
Development system for evaluation of the ADuC7028, fully integrated, 1 MSPS, 12-bit data acquisition systems incorporating high performance multichannel ADCs, 16-bit/32-bit MCUs, and Flash/EE memory on a single chip.
The QuickStart Kits for the ADuC702x Precision Analog Microcontrollers feature debug via UART and an assembly & C-source debugging environment.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
