Analog DevicesEVAL-ADUC7023QSPZ1Embedded System Development Boards and Kits
ADUC7023 Microcontroller Development Kit 0.032768MHz CPU 8KB RAM 64KB Flash
| Compliant | |
| 3A991a.2. | |
| Active | |
| 8473.30.11.80 | |
| Automotive | No |
| PPAP | No |
| Development Kit | |
| ADUC7023 | |
| Microcontroller | |
| 8KB | |
| 64KB | |
| Flash | |
| 2 | |
| Yes | |
| No | |
| Flash | |
| No |
Do you need to add microprocessor-based functionality to your electronic circuit? Then this development kit EVAL-ADUC7023QSPZ1 embedded system development board from Analog Devices is for you. It has a maximum clock speed of 0.032768 MHz. Its flash program memory is 64KB.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
