Analog DevicesEVAL-ADT7470EBZSensor Development Boards and Kits
ADT7470 Temperature and Humidity Sensor Evaluation Board Win 2000/Win NT/Win XP OS
| Compliant | |
| EAR99 | |
| Active | |
| 8473.30.11.80 | |
| Automotive | No |
| PPAP | No |
| Evaluation Board | |
| ADT7470 | |
| Temperature and Humidity | |
| USB | |
| Win 2000|Win NT|Win XP | |
| 3 to 5.5 |
The EVAL-ADT7470EBZ sensor development board and kit from Analog Devices provides great support when interfacing microprocessors with different sensors.
Dev Kit Description
The ADT7470 evaluation board allows the ADT7470 IC to be quickly and easily evaluated using a PC. Using the evaluation board and its accompanying software, the ADT7470 can interface with any PC running Windows® 2000 or higher via its USB port.The evaluation board allows the input and output functions of the ADT7470 to be exercised without the need for external components. The software allows control and monitoring of the ADT7470 internal registers. The board is set up for the ADT7470 to act as a temperature-sensing hub for the four on-board TMP05 temperature sensors. It also controls the two on-board fans.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
