Analog DevicesEVAL-ADN4693E-1EBZDevelopment Kits and Tools
ADN4693E-1 LVDS Evaluation Board
ADN4693E-1: 3.3 V, 200 Mbps, Full-Duplex, High Speed M-LVDS Transceiver
The ADN4693E-1 is a multipoint, low voltage differential signaling (M-LVDS) transceiver (driver and receiver pair) that can operate at up to 200 Mbps (100 MHz) nonreturn to zero (NRZ). The receiver detects the bus state with a differential input of as little as ±50 mV over the common-mode voltage range of the device. Electrostatic discharge (ESD) protection of up to ±15 kV is implemented on the bus pins. The ADN4693E-1 is designed to the TIA/EIA-899 standard for M-LVDS and complement TIA/EIA-644 LVDS devices with additional multipoint capabilities.
Key Features and Benefits:
- • Single transmitter and receiver pair in compact 4 mm x 4 mm LFCSP package
- • Maximum junction temperature of 120⁰C
- • IEC ESD protection on the M-LVDS I/O pins exceeds HBM level of protection offered by competitors
Applications:
- • Industrial Automation: Industrial Process Control, CbM, backplane data transmission and aggregation
- • Instrumentation and Measurement: Multipoint clock distribution, differential extension for high-speed SPI interfaces
- • Communications/5G: Backplane data transmission and aggregation, telecommunications, advanced TCA, LXI, OpenVPX
| Compliant | |
| EAR99 | |
| Active | |
| EVAL-ADN4693E-1EBZ | |
| Evaluation Board | |
| Interface Tools | |
| ADN4693E-1 | |
| LVDS |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

