Analog DevicesEVAL-ADN4680EEBZDevelopment Kits and Tools
ADN4680E LVDS Evaluation Board
ADN4680E: 250 Mbps, Half Duplex, Quad M-LVDS Transceivers
Providing four M-LVDS (multipoint low voltage differential signaling) transceivers (driver and receiver pairs) at 250 Mbps in a tiny 7 mm × 7 mm LFCSP footprint, the ADN4680E allows for operation at an extended industrial temp of 105°C with low dynamic power consumption.
The low latency, skew, and jitter performance, along with system-level ESD protection and hot swap, enable robust and flexible backplane and cable multipoint data transmission systems, all with ADI’s trusted safety and data integrity.
- Key Features and Benefits
- • Operation at extended industrial temperature of -40⁰C to +105⁰C along with low power consumption for high density backplane applications
- • Excellent timing performance with transmit skew less than 2% of the unit interval at 250Mbps in a compact 7mm x 7mm LFCSP quad M-LVDS transceiver; provides optimum signal integrity for a multipoint clock or data network
- • Level 4 IEC ESD protection on the M-LVDS I/O pins and supports short-circuit fail-safe condition and glitch free power up/power down for hot swapping
- Applications
- • Communications
- • Industrial Automation
- • Instrumentation
- • Energy
- • General Purpose
- Evaluation Board
- The ADN4680E can be evaluated with the EVAL-ADN4680EEBZ.
- Block Diagrams and Tables


Related Products
ADN4680EBCPZ-U1
ADN4680EBCPZ
ADN4680EBCPZ-RL
| Compliant | |
| EAR99 | |
| Active | |
| 8473.30.11.80 | |
| Automotive | No |
| PPAP | No |
| Evaluation Board | |
| Interface Tools | |
| ADN4680E | |
| LVDS |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

