Analog DevicesEVAL-ADN4624EB1ZDevelopment Kits and Tools

ADN4624 Digital Isolator Evaluation Board

Analog Devices’ ADN4624 Family: 5.7 kV rms, Quad-Channel LVDS, 2.5 Gigabit Isolator

With an aggregate bandwidth of 10 Gbps, the ADN4624 family allows for improved resolution for video and imaging, robust extension of high speed signals between processing nodes and backplane.

The ADN4624 family also offers protection from EMC transients with gigabit isolation for analog front ends, all with ADI's trusted safety and data integrity.



Key Features and Benefits

  • •  Provides up to 10 Gbps total bandwidth in a single small footprint device and directly isolates high speed serial LVDS (or CML) at full speed
  • •  Precision timing for high speed with <1 ps rms random jitter and <16 ps skew delivers full ADC performance and resolution when isolating precision ADC sampling clocks
  • •  Robustness with options of 2.5 kV to 7.5 kV provide reinforced isolation at main voltages and large transients


Applications

  • •  Instrumentation and measurement: analog front ends, ATE, test and measurement
  • •  Healthcare: medical imaging, high fidelity video, display ports for medical PCs/equipment
  • •  Industrial automation: motor control and machine vision systems, display ports for industrial PCs/equipment


Evauation Board

The ADN4624 can be evaluated with the EVAL-ADN4624EB1Z.



Block Diagrams and Tables





Related Products

ADN4624BRNZ
ADN4624BRNZ-RL


Import TariffMay apply to this part

5 parts: Ships tomorrow

    Total$105.60Price for 1

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2206+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      Ireland
      • In Stock: 5 parts
      • Price: $105.60

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.