Analog DevicesEVAL-ADN2850SDZDevelopment Kits and Tools
ADN2850 Digital Potentiometer Evaluation Board
| Compliant | |
| EAR99 | |
| LTB | |
| 8473.30.11.80 | |
| Automotive | No |
| PPAP | No |
Dev Kit Description
evaluation board for evaluating the ADN2850—a dual-channel, 1024-position, nonvolatile memory digital resistor. With versatile programmability, the ADN2850 allows multiple modes of operation, including read/write access in the RDAC and EEMEM registers, increment/decrement of resistance, resistance changes in ±6 dB scales, wiper setting readback, and extra EEMEM for storing user-defined information, such as memory data for other components or a lookup table. The ADN2850 supports a dual-supply ±2.25 V to ±2.75 V operation and a single-supply 2.7 V to 5.5 V operation, making the device suited for battery-powered applications and many other applications. In addition, the ADN2850 uses a versatile SPI-compatible serial interface, allowing speeds of up to 50 MHz. The EVAL-ADN2850SDZ can operate in single-supply and dual-supply mode and incorporates an internal power supply from the USB.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

