Analog DevicesEVAL-ADM3053EBZDevelopment Kits and Tools
ADM3053 Controller Area Network Evaluation Board
| Compliant | |
| EAR99 | |
| Active | |
| 8473.30.11.80 | |
| Automotive | No |
| PPAP | No |
Dev Kit Description
The EVAL-ADM3053EBZ allows easy evaluation of the ADM3053 signal and power isolated CAN transceivers. The evaluation board allows all of the input and output functions to be exercised without the need for external components.The device employs Analog Devices, Inc., iCoupler® technology to combine a 2-channel isolator, a CAN transceiver, and an Analog Devices, Inc., isoPower® dc-to-dc converter into a single SOIC surface-mount package. An on-chip oscillator outputs a pair of square waveforms that drive an internal transformer to provide isolated power. The device is powered by a single 5 V supply, realizing a fully isolated CAN solution.The ADM3053 contains isoPower technology that uses high frequency switching elements to transfer power through the transformer.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

