25-50% Off
Analog DevicesEVAL-ADM1191EBZPower Management Development Boards and Kits
ADM1191-2ARMZ-R7 Power Supply Controller and Monitor Evaluation Board
| Compliant | |
| EAR99 | |
| Active | |
| 8473.30.11.80 | |
| Automotive | No |
| PPAP | No |
| Evaluation Board | |
| Power Supply Controller and Monitor | |
| ADM1191-2ARMZ-R7 |
Dev Kit Description
The ADM1191digital power monitor evaluation board can be controlled using the configuration tool, allowing the device to be actively simulated through software. This evaluation board provides an I2C interface requiring a bench power supply of between 3.15 V and 26 V connected through the J2 and J4 connectors.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
