Arrow Electronic Components Online
EVALADICUP3029|ADI|simage
EVALADICUP3029|ADI|limage
Embedded System Development Boards and Kits

EVAL-ADICUP3029

ADUCM3029 Microcontroller Development Board

Analog Devices
Datasheets 

A single node system is often referred to as a PLC, whereas a larger system is often referred to as a DCS. Each node can control up to 16 analog field devices, sensors or actuators, either HART-compatible or analog-only, and the prototyping system can be extended to include as many as 16 individual nodes. The system can also be used for general-purpose precision analog data acquisition applications such as instrumentation, analog datalogging, or test and measurement.

The CN0435 application, from Analog Devices, focuses on demonstrating the development of a PLC/DCS system controlled by a Modbus master and exemplifies how the latest features of key components are used. A single node system is often referred to as a PLC, whereas a larger system is often referred to as a DCS.

Each node can control up to 16 analog field devices, sensors or actuators, either HART-compatible or analog-only, and the prototyping system can be extended to include as many as 16 individual nodes. The system can also be used for general-purpose precision analog data acquisition applications such as instrumentation, analog datalogging, or test and measurement.

Analog I/O System with HART and Modbus connectivity

  • •  Control/monitor up to 16 channels per node
  • •  Robust open source industrial protocol implemented (Modbus)
  • •  Open source hardware and software enable rapid system prototyping
 

Key Features and Benefits

  • •  Complete Analog I/O Design
  • •  Robust Modbus Protocol
  • •  HART Capable and Compatible
 

Applications

  • •  Industrial Automation: PLC & DCS
 

Block Diagrams and Tables

 

Related Evaluation Board

ADALM-UARTJTAG
EVAL-ADICUP3029
EVAL-CN0414-ARDZ
EVAL-CN0416-ARDZ
EVAL-CN0418-ARDZAll Orderable Par

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A992c.
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Development Board
  • Supported Device
    ADUCM3029
  • Supported Device Technology
    Microcontroller
  • USB
    1
  • JTAG Support
    Yes
  • Daughter Cards
    Yes

Documentation and Resources

Datasheets
Design resources