Analog DevicesEVAL-ADGS1208SDZDevelopment Kits and Tools
ADGS1208 Analog Switch Multiplexer Evaluation Board
The EVAL-ADGS1208SDZ by Analog Devices is the evaluation board for their SPI-controlled ADGS1208 multiplexer. This evaluation board features an SPI interface with error detection as well as CRC error detection, read/write address detection, and SCLK count error detection. Runs on either dual (±15 V) or single (12 V) analog supply voltages. Communicates with a PC's USB port via the SDP board.
| Compliant | |
| EAR99 | |
| Active | |
| 8473.30.11.80 | |
| Automotive | No |
| PPAP | No |
| Evaluation Board | |
| Standard and Specialty Logic Tools | |
| ADGS1208 | |
| Analog Switch Multiplexer |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

