| Compliant | |
| 5A992c. | |
| NRND | |
| 8473.30.11.80 | |
| Automotive | No |
| PPAP | No |
| Daughter Board | |
| ADF7241 | |
| 802.15.4 LR-WPAN | |
| 2400 |
Dev Kit Description
EVAL-ADF7241DB1Z is Daughter Board (2400 MHz - 2483.5 MHz). he evaluation board used to evaluate the ADF7241 Low Power IEEE 802.15.4 Zero-IF 2.4 GHz Transceiver IC.
The ADF7241 is a highly integrated, low power, and high performance transceiver for operation in the global 2.4 GHz ISM band. It is designed with emphasis on flexibility, robustness, ease of use, and low current consumption. The IC supports the IEEE 802.15.4- 2006 2.4 GHz PHY requirements in both packet and data streaming modes. With a minimum number of external components, it achieves compliance with the FCC CFR47 Part 15, ETSI EN 300 440 (Equipment Class 2), ETSI EN 300 328 (FHSS, DR > 250 kbps), and ARIB STD T-66 standards.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
