| Compliant | |
| EAR99 | |
| NRND | |
| 8473.30.11.80 | |
| Automotive | No |
| PPAP | No |
| Daughter Board | |
| ADF7020-1 | |
| RF Transceiver | |
| 650(Max) |
Dev Kit Description
EVAL-ADF7020-1DBZ5 is Daughter Board (80 MHz - 650 MHz) is used to valuate the ADF7020-1 High Performance, ISM Band, FSK/ASK Transceiver IC.
The ADF7020-1 is a low power, highly integrated FSK/GFSK/ ASK/OOK/GOOK transceiver designed for operation in the low UHF and VHF bands. The ADF7020-1 uses an external VCO inductor that allows users to set the operating frequency anywhere between 135 MHz and 650 MHz. Using the divideby-2 circuit allows users to operate the device as low as 80 MHz. The typical range of the VCO is about 10% of the operating frequency. A complete transceiver can be built using a small number of external discrete components, making the ADF7020-1 very suitable for price-sensitive and area-sensitive applications.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
