Arrow Electronic Components Online
EVALADA46252ARDZ|ADI|limage
EVALADA46252ARDZ|ADI|simage
Amplifier IC Development Boards and Kits

EVAL-ADA4625-2ARDZ

ADA4625-2 OP Amp Evaluation Board

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Evaluation Board
  • Supported Device
    ADA4625-2
  • Supported Device Technology
    OP Amp
  • Operating Supply Voltage Range (VDC)
    5 to 36

Documentation and Resources

Datasheets
Design resources