Analog DevicesEVAL-AD7998EBZData Conversion Development Boards and Kits
AD7998 ADC Evaluation Board
| Compliant | |
| EAR99 | |
| Active | |
| 8473.30.11.80 | |
| Automotive | No |
| PPAP | No |
| Evaluation Board | |
| AD7998 | |
| ADC | |
| 12 | |
| Win | |
| USB | |
| 2.7 to 5.5 | |
| No | |
| No |
Do you need a set of electronic tools to break down the process of converting data into several steps? Then this evaluation board EVAL-AD7998EBZ data conversion development kit from Analog Devices is perfect for you!
Dev Kit Description
The EVAL-AD7998EBZ is a fully featured evaluation Board for the AD7998. The evaluation board can be operated in complete standalone mode or connected to a PC via a standard USB interface. When operated with a PC, software is provided enabling the user to perform detailed analysis of the ADC's performance. This software includes the technical note describing the operation and set up of the evaluation board.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
