Analog DevicesEVAL-AD7994EBZData Conversion Development Boards and Kits
AD7994 ADC Evaluation Board
| Compliant | |
| EAR99 | |
| Active | |
| 8473.30.11.80 | |
| Automotive | No |
| PPAP | No |
| Evaluation Board | |
| AD7994 | |
| ADC | |
| 12 | |
| Win | |
| USB | |
| 5(Typ) | |
| No | |
| No |
Dev Kit Description
The EVAL-AD7994EBZ is a fully featured evaluation Board for the AD7994. The evaluation board can be operated in complete standalone mode or connected to a PC via a standard USB interface. When operated with a PC, software is provided enabling the user to perform detailed analysis of the ADC's performance. This software includes the technical note describing the operation and set up of the evaluation board.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
