Analog DevicesEVAL-AD7991EBZData Conversion Development Boards and Kits
AD7991 ADC Evaluation Board
| Compliant | |
| EAR99 | |
| Active | |
| 8473.30.11.80 | |
| Automotive | No |
| PPAP | No |
| Evaluation Board | |
| AD7991 | |
| ADC | |
| 12 | |
| USB | |
| 5(Typ) | |
| No | |
| No |
Dev Kit Description
the evaluation board for testing the AD7991 and AD7995 devices. These devices are 12-bit and 10-bit, respectively, low power, successive approximation analog-to-digital converters (ADC) with an I2C-compatible interface. These devices operate from a single 2.7 V to 5.5 V power supply and feature a 1 μs conversion time. The AD7991/AD7995 contain a 4-channel multiplexer and track-and-hold amplifier that can handle input frequencies of up to 14 MHz.
On-board components for the EVAL-AD7991/AD7995 include four AD8691 operational amplifiers, two AD5245 digital potentiometers, and one AD780, a pin programmable 2.5 V or 3 V ultrahigh precision band gap reference.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

