Analog DevicesEVAL-AD7949EDZData Conversion Development Boards and Kits
AD7949BCPZ ADC Evaluation Board 250KSPS PulSAR Software IDE
| Compliant | |
| EAR99 | |
| Active | |
| 8473.30.11.80 | |
| Automotive | No |
| PPAP | No |
| Evaluation Board | |
| AD7949BCPZ | |
| ADC | |
| 14 | |
| 250K | |
| Win XP | |
| PulSAR Software | |
| 5/3.3 to 5.5/7 to 12 | |
| No | |
| Yes |
Dev Kit Description
The EVAL-AD7949EDZ is a fully featured evaluation Kit for the AD7949. This board operates in stand alone mode or in conjunction with the Converter Evaluation and Development board, EVAL-CED1Z . When operated with the Converter Evaluation and Development board, software is provided enabling the user to perform detailed analysis of the ADC's performance. This software includes the technical note describing the operation and set up of the evaluation board in standalone operation or when operated with the Converter Evaluation and Development board.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.
