Analog DevicesEVAL-AD7793EBZData Conversion Development Boards and Kits
AD7793 ADC Evaluation Board LabView IDE
| Compliant | |
| EAR99 | |
| Active | |
| 8473.30.11.80 | |
| Automotive | No |
| PPAP | No |
| Evaluation Board | |
| AD7793 | |
| ADC | |
| 24 | |
| Win XP|Win 7 32-bit|Win 7 64-bit|Win Vista 32-bit|Win Vista 64-bit | |
| LabView | |
| SPI/USB | |
| 5(Typ) | |
| No | |
| No |
Dev Kit Description
The EVAL-AD7793EBZ is a fully featured evaluation Board for the AD7793. The evaluation board can be connected to a PC via a standard USB interface. Software is provided enabling the user to perform detailed analysis of the ADC's performance.
The evaluation board interfaces to the USB port of an IBMcompatible PC. Software is available with the evaluation board that allows users to easily communicate with the AD7793. Note that the AD7793 evaluation board software should be installed before connecting the AD7793 evaluation board to the PC.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
