Analog DevicesEVAL-AD7785EBZData Conversion Development Boards and Kits
AD7785 ADC Evaluation Board LabVIEW BASED IDE
| Compliant | |
| EAR99 | |
| Active | |
| 8473.30.11.80 | |
| Automotive | No |
| PPAP | No |
| Evaluation Board | |
| AD7785 | |
| ADC | |
| 20 | |
| Win | |
| LabVIEW BASED | |
| USB | |
| 5(Typ) | |
| No | |
| No |
Convert and analyze data with the advanced features of this evaluation board EVAL-AD7785EBZ data conversion development kit from Analog Devices.
Dev Kit Description
The EVAL-AD7785EBZ is a fully featured evaluation Board for the AD7785. The evaluation board can be connected to a PC via a standard USB interface. Software is provided enabling the user to perform detailed analysis of the ADC's performance. test
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

