Analog DevicesEVAL-AD7767-1EDZData Conversion Development Boards and Kits
AD7767-1 ADC Evaluation Board 64KSPS
| Compliant | |
| EAR99 | |
| Active | |
| 8473.30.11.80 | |
| Automotive | No |
| PPAP | No |
| Evaluation Board | |
| AD7767-1 | |
| ADC | |
| 24 | |
| 64K | |
| Win 2000|Win XP | |
| 2.5(Typ)/7.5(Typ) | |
| Yes | |
| No |
Dev Kit Description
The EVAL-AD7767-1EDZis a fully featured evaluation board for the AAD7767-1. This board operates in stand alone mode or in conjunction with the Converter Evaluation and Development board, EVAL-CED1Z . When operated with the Converter Evaluation and Development board, software is provided enabling the user to perform detailed analysis of the ADC's performance. This software includes the technical note describing the operation and set up of the evaluation board in standalone operation or when operated with the Converter Evaluation and Development board.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
