Analog DevicesEVAL-AD7730EBZData Conversion Development Boards and Kits
AD7730 ADC Evaluation Board
| Compliant | |
| EAR99 | |
| Active | |
| 8473.30.11.80 | |
| Automotive | No |
| PPAP | No |
| Evaluation Board | |
| AD7730 | |
| ADC | |
| Win 3x|Win 95|Win 98|Win 2000|Win NT|Win XP | |
| 5(Typ) | |
| No | |
| No |
With this evaluation board EVAL-AD7730EBZ data conversion development kit from Analog Devices you will have all the necessary tools needed to break down the process of converting analog signals to digital data into several steps.
Dev Kit Description
The EVAL-AD7730EBZ is a fully featured evaluation Board for the AD7730. The evaluation board can be connected to a PC via the parallel port. Software is provided enabling the user to perform detailed analysis of the ADC's performance.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

