Analog DevicesEVAL-AD7708EBZData Conversion Development Boards and Kits
AD7708 ADC Evaluation Board
| Compliant | |
| EAR99 | |
| LTB | |
| 8473.30.11.80 | |
| Automotive | No |
| PPAP | No |
| Evaluation Board | |
| AD7708 | |
| ADC | |
| 16 | |
| Win 2000|Win ME|Win NT | |
| 5(Typ) | |
| No | |
| No |
Converting between analog and digital signals, along with speeding up your data collection and processing is easy with evaluation board EVAL-AD7708EBZ data conversion development board and kit from Analog Devices.
Dev Kit Description
The EVAL-AD7708EBZ is a fully featured evaluation Board for the AD7708. The evaluation board can be connected to a PC via the parallel port. Software is provided enabling the user to perform detailed analysis of the ADC's performance.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
