Analog DevicesEVAL-AD7699EDZData Conversion Development Boards and Kits
AD7699BCPZ ADC Evaluation Board 500KSPS
| Compliant | |
| EAR99 | |
| Active | |
| 8473.30.11.80 | |
| Automotive | No |
| PPAP | No |
| Evaluation Board | |
| AD7699BCPZ | |
| ADC | |
| 16 | |
| 500K | |
| Win XP | |
| Analog | |
| 7 to 12 | |
| Yes | |
| Yes |
Dev Kit Description
The EVAL-AD7699EDZ is a fully featured evaluation Kit for the AD7699. This board operates in stand alone mode or in conjunction with the Converter Evaluation and Development board, EVAL-CED1Z . When operated with the Converter Evaluation and Development board, software is provided enabling the user to perform detailed analysis of the ADC's performance. This software includes the technical note describing the operation and set up of the evaluation board in standalone operation or when operated with the Converter Evaluation and Development board.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

