Analog DevicesEVAL-AD7674EDZData Conversion Development Boards and Kits
AD7674 ADC Evaluation Kit 800KSPS PulSAR Software IDE
| Compliant | |
| EAR99 | |
| LTB | |
| 8473.30.11.80 | |
| Automotive | No |
| PPAP | No |
| Evaluation Kit | |
| AD7674 | |
| ADC | |
| 18 | |
| 800K | |
| Win XP | |
| PulSAR Software | |
| Serial | |
| 5(Typ)/12(Typ) | |
| Yes | |
| Yes |
This evaluation kit EVAL-AD7674EDZ data conversion development board and kit from Analog Devices can speed up collection and processing with high performance.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

