Analog DevicesEVAL-AD7641EDZData Conversion Development Boards and Kits
AD7641 ADC Evaluation Kit 2MSPS PulSAR Software IDE
| Compliant | |
| EAR99 | |
| LTB | |
| 8473.30.11.80 | |
| Automotive | No |
| PPAP | No |
| Evaluation Kit | |
| AD7641 | |
| ADC | |
| 18 | |
| 2M | |
| Win XP | |
| PulSAR Software | |
| Serial | |
| 5(Typ)/12(Typ) | |
| Yes | |
| Yes |
Dev Kit Description
The EVAL-AD7641EDZ is a fully featured evaluation Kit for the AD7641. This board operates in stand alone mode or in conjunction with the Converter Evaluation and Development board, EVAL-CED1Z . When operated with the Converter Evaluation and Development board, software is provided enabling the user to perform detailed analysis of the ADC's performance. This software includes the technical note describing the operation and set up of the evaluation board in standalone operation or when operated with the Converter Evaluation and Development board.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

