Analog DevicesEVAL-AD7625FMCZData Conversion Development Boards and Kits
16-Bit, 6MSPS PulSAR Differential Analog-Digital-Converter evaluation board based on AD7625. With the FMC connector
16-Bit, 6MSPS PulSAR Differential Analog-Digital-Converter evaluation board with the FMC connector
The EVAL-AD7625FMCZ is a fully featured evaluation Kit for the AD7625. This board operates in conjunction with the System Development Platform board, EVAL-SDP-CH1Z. When operated with the System Development Platform board, software is provided enabling the user to perform detailed analysis of the ADC's performance.
Block diagram:
Features:
-
Full featured evaluation board for the AD7625/AD7626
-
Versatile analog signal conditioning circuitry
-
On-board reference, reference buffers, and ADC drivers
-
System demonstration board compatible (EVAL-SDP-CH1Z)
-
PC software for control and data analysis of time and frequency domain
Applications:
-
High dynamic range telecommunications
-
Receivers
-
Digital imaging systems
-
High speed data acquisition
-
Spectrum analysis
-
Test equipment
| Compliant | |
| EAR99 | |
| Active | |
| 8473.30.11.80 | |
| Automotive | No |
| PPAP | No |
| Evaluation Board | |
| AD7625 | |
| ADC | |
| 16 | |
| 6M | |
| Win XP | |
| 12(Typ) | |
| Yes | |
| No |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
