Analog DevicesEVAL-AD7621EDZData Conversion Development Boards and Kits
AD7621AS/AD7621ACPZ ADC Evaluation Board 3MSPS PulSAR IDE
| Compliant | |
| EAR99 | |
| Active-Unconfirmed | |
| 8473.30.11.80 | |
| Automotive | No |
| PPAP | No |
| Evaluation Board | |
| AD7621ASTZ/AD7621ACPZ | |
| ADC | |
| 16 | |
| 3M | |
| PulSAR | |
| Serial | |
| 5(Typ)/12(Typ) | |
| No | |
| No |
Dev Kit Description
The EVAL-AD7621CBZ is a fully featured evaluation kit for the AD7621. This board operates in stand alone mode or in conjunction with the Converter Evaluation and Development board, EVAL-CED1Z . When operated with the Converter Evaluation and Development board, software is provided enabling the user to perform detailed analysis of the ADC's performance. This software includes the technical note describing the operation and set up of the evaluation board in standalone operation or when operated with the Converter Evaluation and Development board.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

