Analog DevicesEVAL-AD7416/7/8EBZSensor Development Boards and Kits
AD7416/AD7417/AD7418 Temperature and Humidity Sensor Evaluation Board Win 95/Win XP OS
| Compliant | |
| EAR99 | |
| Active | |
| 8473.30.11.80 | |
| Automotive | Yes |
| PPAP | No |
| Evaluation Board | |
| AD7416/AD7417/AD7418 | |
| Temperature and Humidity | |
| USB | |
| Win 95|Win XP |
Dev Kit Description
The AD7416/7/8 evaluation board allows the AD7416 digital temperature sensor to be quickly and easily evaluated using a PC. Using the evaluation board and its accompanying software, the AD7416/AD7417/AD7418 evaluation board can be interfaced to a PC through its USB connection.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

