Analog DevicesEVAL-AD7401AEDZData Conversion Development Boards and Kits
AD7401AYRWZ/AD7401AYRWZ-RL ADC Evaluation Board
| Compliant | |
| EAR99 | |
| Active | |
| 8473.30.11.80 | |
| Automotive | No |
| PPAP | No |
| Evaluation Board | |
| AD7401AYRWZ/AD7401AYRWZ-RL | |
| ADC | |
| 16 | |
| No | |
| No |
Dev Kit Description
The EVAL-AD7401AEDZ is a fully featured evaluation Kit for the AD7401A. This board operates in stand alone mode or in conjunction with the Converter Evaluation and Development board, EVAL-CED1Z . When operated with the Converter Evaluation and Development board, software is provided enabling the user to perform detailed analysis of the ADC's performance. This software includes the technical note describing the operation and set up of the evaluation board in standalone operation or when operated with the Converter Evaluation and Development board.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
