Analog DevicesEVAL-AD7091R-4SDZData Conversion Development Boards and Kits
AD7091R-4 ADC Evaluation Board
| Compliant | |
| EAR99 | |
| LTB | |
| 8473.30.11.80 | |
| Automotive | No |
| PPAP | No |
| Evaluation Board | |
| AD7091R-4 | |
| ADC | |
| 12 | |
| Win 7|Win Vista|Win XP SP2 | |
| No | |
| No |
Analog Devices' evaluation board EVAL-AD7091R-4SDZ data conversion development board and kit will make it easy to convert analog and digital signals by speeding up the collection and processing.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

