Analog DevicesEVAL-AD5764EBZData Conversion Development Boards and Kits
AD5764 DAC Evaluation Board
| Compliant | |
| EAR99 | |
| Active | |
| 8473.30.11.80 | |
| Automotive | Unknown |
| Evaluation Board | |
| AD5764 | |
| DAC | |
| 16 | |
| USB | |
| No | |
| No |
Converting between analog and digital signals, along with speeding up your data collection and processing is easy with evaluation board EVAL-AD5764EBZ data conversion development board and kit from Analog Devices.
Dev Kit Description
The EVAL-AD5764EB is a full-featured evaluation board designed to allow the user to easily evaluate all features of the AD5764 quad-channel, 16-bit DAC. All of the AD5764 pins are accessible at on-board connectors for external connection. The board can be controlled by two means, via the on-board connectors or via the USB port of a Windows®-based PC using the AD5764 evaluation software. The default setup is for control via the USB port.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

