Analog DevicesEVAL-AD5696RSDZData Conversion Development Boards and Kits
AD5696/AD5696R DAC Evaluation Board
| Compliant | |
| EAR99 | |
| Active | |
| 8473.30.11.80 | |
| Automotive | No |
| PPAP | No |
| Evaluation Board | |
| AD5696/AD5696R | |
| DAC | |
| 16 | |
| Win 7 32-bit|Win 7 64-bit|Win Vista 32-bit|Win XP | |
| 6(Typ) | |
| Yes | |
| No |
Dev Kit Description
The evaluation board is designed to help customers quickly prototype new AD569x(R) circuits and reduce design time. TheAD569x(R) operates from a single 2.7 V to 5.5 V supply. The AD5696 Rincorporate an internal 2.5 V reference to give an output voltage span of 2.5 V or 5 V. The AD5696 require an external reference. Full data on the AD569x(R) canbe found in the appropriate data sheet available from Analog Devices and should be consulted in conjunction with this user guide when using the evaluation board. The evaluation board interfaces to the USB port of a PC via the SDP board. Software is supplied with the evaluation board to allow the user to program the AD569x(R). This evaluation board requires the EVAL-SDP-CB1Z board (SDP-B controller board).
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

