Analog DevicesEVAL-AD5686RSDZData Conversion Development Boards and Kits
AD5686/AD5686R DAC Evaluation Board
| Compliant | |
| EAR99 | |
| Active | |
| 8473.30.11.80 | |
| Automotive | No |
| PPAP | No |
| Evaluation Board | |
| AD5686/AD5686R | |
| DAC | |
| 16 | |
| Win 7 32-bit|Win Vista 32-bit|Win XP | |
| 6(Typ) | |
| Yes | |
| No |
Using the tools in this evaluation board EVAL-AD5686RSDZ data conversion development kit from Analog Devices you'll be able to reduce costs and development time for your electronics project.
Dev Kit Description
The Evaluation board for the AD5686R contains a SDP connection and software allowing the AD5686R to be controlled from a SDP board.
The SDP Controller board is a separate list item in the ordering guide below (EVAL-SDP-CB1Z). If you have not previously purchased an SDP Controller board, please do so to ensure a full evaluation setup.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

