Analog DevicesEVAL-AD5445SDZData Conversion Development Boards and Kits
AD5445 DAC Evaluation Board Graphic User Interface IDE
| Compliant | |
| EAR99 | |
| Active | |
| 8473.30.11.80 | |
| Automotive | No |
| PPAP | No |
| Evaluation Board | |
| AD5445 | |
| DAC | |
| 12 | |
| Win 7|Win Vista|Win XP SP2 | |
| Graphic User Interface | |
| No | |
| No |
Convert and analyze data with the advanced features of this evaluation board EVAL-AD5445SDZ data conversion development kit from Analog Devices.
Dev Kit Description
The Evaluation board for the AD5445 contains a SDP-B connection and software allowing the AD5445 to be controlled from a SDP-B board.This evaluation kit can also be used for the AD5424 and AD5433 generics.The SDP Controller board is a separate list item in the ordering guide below (EVAL-SDP-CB1Z). If you have not previously purchased an SDP Controller board, please do so to ensure a full evaluation setup
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

