Analog DevicesEVAL-AD5422EBZData Conversion Development Boards and Kits
AD5422 DAC Evaluation Board
| Compliant | |
| EAR99 | |
| Active | |
| 8473.30.11.80 | |
| Automotive | No |
| PPAP | No |
| Evaluation Board | |
| AD5422 | |
| DAC | |
| 16 | |
| Win 2000|Win NT|Win XP | |
| USB | |
| 5 to 40 | |
| No | |
| No |
Dev Kit Description
The EVAL-AD5422 is a full-featured evaluation board that is designed to allow the user to easily evaluate all features of the 16-bit AD5422 current source and voltage output DAC. All of the AD5422 pins are accessible at on-board connectors for external connection. The board can be controlled by two means: via the on-board connector (J8) or via the USB port of a Windows® 2000, NT®, XP® based PC using the AD5422 evaluation software. The default setup is for control via the USB port.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

