Analog DevicesEVAL-AD5413SDZData Conversion Development Boards and Kits
AD5413 DAC Evaluation Board ACE Software IDE
The CHART pin enables a highway addressable remote transducer (HART®) signal to be ac-coupled on the current output.
The AD5413 uses a versatile, 4-wire serial peripheral interface (SPI) that operates at clock rates of up to 50 MHz and is compatible with standard SPI, QSPI™, MICROWIRE™, digital signal processor (DSP), and microcontroller interface standards. The SPI interface has an optional SPI cyclic redundancy check (CRC). The AD5413 implements improved diagnostic features from earlier versions of similar DACs.
Low Cost Single-Channel Precision Current and Voltage DAC for Industrial Applications
- • High Accuracy with 14-bit resolution
- • Guaranteed over full industrial temperature range with no field calibration needed
- • Meets IEC61000-4-x robustness requirements and includes improved diagnostics
Key Features and Benefits
- • Meets the system requirement needs for AO applications for resolution and accuracy
- • Specifications guaranteed over the Industrial temperature range thereby reducing or removing the need for field calibration.
- • Designed to meet the robustness requirements outlined in the IEC 61000-X-X specifications. Diagnostic features included.
Applications
- • Industrial Automation: PLC Output Modules
- • Building Infrastructure: Actuator driver, Actuator control
Block Diagrams and Tables
Related Evaluation Board
| Compliant | |
| EAR99 | |
| Active | |
| EVAL-AD5413SDZ | |
| Automotive | No |
| PPAP | No |
| Evaluation Board | |
| AD5413 | |
| DAC | |
| 14 | |
| Win | |
| ACE Software | |
| Serial/SPI | |
| 5(Typ) | |
| Yes | |
| No |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

