Analog DevicesEVAL-AD5372EBZData Conversion Development Boards and Kits
AD5372 DAC Evaluation Board
| Compliant | |
| EAR99 | |
| Active | |
| 8473.30.11.80 | |
| Automotive | No |
| PPAP | No |
| Evaluation Board | |
| AD5372 | |
| DAC | |
| 16 | |
| USB | |
| 5(Typ) | |
| No | |
| No |
This evaluation board EVAL-AD5372EBZ data conversion development kit from Analog Devices is perfect for breaking down the process of converting between real world physical signals and digital data that a computer can read.
Dev Kit Description
The AD5372 evaluation board can be used as a stand alone board with control coming from an external DSP or micro-controller or it can be connected to a PC. Software is provided which can be used to program the registers of the AD536x. Control of the AD536x is achieved via a USB interface.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

