Arrow Electronic Components Online
EVALAD4696FMCZ|ADI|limage
EVALAD4696FMCZ|ADI|simage
Data Conversion Development Boards and Kits

EVAL-AD4696FMCZ

AD4696 ADC Evaluation Board 1MSPS ACE Software IDE

Analog Devices
Datasheets 

The AD4696 is the industry's first 16-channel, 16-bit SAR ADC with a multiplexed front end. With EasyDrive mode applied to every channel, the AD4696 feature set allows for the simplification of signal chains by eliminating the need for certain circuit elements and broadening the direct compatibility of companion components.

Key Features and Benefits

●  EasyDrive mode per channel and on the reference input, broadens the selection of companion components that are directly compatible with the AD4696.
●  Advanced Channel Sequencer allows the user to modulate the effective sample rate on a per channel basis.
●  For the WLCSP model, 16 channels of high-quality conversion can be realized in the smallest area per channel that ADI has to offer (will be released in Q4 of 2021).

Applications

●  Communication: optical module, optical modem, optical line card, CFP2, photodiode, monitoring, EDFA, optical control
●  Instrumentation: ATE, ET&M, Automated Test Equipment, multichannel, monitoring
●  Healthcare: VSM, multichannel, ECG
●  Consumer: multichannel, photodiode, multiplexed, augmented reality (AR), virtual reality (VR), gaming

Evaluation Board

The AD4695/96 can be evaluated with theEVAL-AD4696FMCZ.

Block Diagrams and Tables

AD4696-pc
AD4696-fbl

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Evaluation Board
  • Supported Device
    AD4696
  • Supported Device Technology
    ADC
  • Number of Bits
    16
  • Sampling Rate (SPS)
    1M
  • Operating Systems
    Win 7
  • Development Software
    ACE Software
  • Interface Type
    Digital
  • Input Voltage Range (VDC)
    3.3(Typ)|12(Typ)
  • Daughter Cards
    Yes
  • Support FPGA
    Yes
Order Quantity

Documentation and Resources

Datasheets
Design resources