Murata ManufacturingEVA86Q7UTF472KB01KCapacitor Ceramic Multilayer
Cap Ceramic Suppression X1/Y2 0.0047uF 1500VDC/305VAC U2J 10% 125°C T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8532.24.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| 0.0047uF | |
| 10% | |
| 1500VDC|305VAC | |
| U2J | |
| Standard | |
| Yes | |
| Surface Mount | |
| J Lead | |
| 2 | |
| Ceramic Chip | |
| X1/Y2 | |
| 8.4 X 6 X 3.7 | |
| -55 | |
| 125 | |
| 8.4 | |
| 6 | |
| 3.7 | |
| 0.51 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
