Microchip TechnologyEV66E56ADevelopment Kits and Tools

AVR64EA48 Curiosity Nano Evaluation Kit

Take your next idea to market with a development board that you can keep in your pocket. With full programming and debugging capabilities, the AVR64EA48 Curiosity Nano Evaluation Kit offers complete support for your next design.

With the award-winning MPLAB X integrated development platform and MPLAB Code Configurator (MCC), the kit provides access to the Intelligent analog and Core Independent Peripherals on the AVR64EA48. MCC is a free, graphical programming tool to configure the rich set of peripherals and functions specific for your application.



Package Contents

  • •  AVR64EA48 Microcontroller
  • •  One Yellow User LED
  • •  One Mechanical User Switch
  • •  One 32.768 kHz Crystal
  • •  One 20 MHz Crystal
  • •  On-Board Debugger:
  • •  Board identification in MPLAB® X IDE
  • •  One green power and status LED
  • •  Programming and debugging
  • •  Virtual serial port (CDC)
  • •  One debug GPIO channel (DGI GPIO)
  • •  USB Powered or externally powered
  • •  Adjustable target voltage
  • •  MIC5353 LDO regulator controlled by the on-board debugger
  • •  1.8-5.1V output voltage (limited by USB input voltage)
  • •  500 mA maximum output current (limited by ambient temperature and output voltage)


System Requirements

  • •  AVR64EA48 Curiosity Nano Evaluation board
  • •  Two 100mil, 1x28 pin header strips

50 parts: Ships tomorrow

    Total$12.73Price for 1

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2310+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      Malaysia
      • In Stock: 50 parts
      • Price: $12.73

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.