SchaffnerEV35-3.0-02-10MCommon Mode Chokes - CMCs
Common Mode Chokes Dual 10000uH 10kHz 3A 0.072Ohm DCR Thru-Hole
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Power Line | |
| Dual | |
| 2 | |
| 10000u | |
| 10k | |
| 3 | |
| 0.072 | |
| 250VAC | |
| 3kVAC | |
| Through Hole | |
| -25 | |
| 100 | |
| 37 | |
| 26.5 | |
| 43.7 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
