Teledyne e2vEV12DS460AVZPDigital to Analog Converters - DACs
DAC 1-CH 12-bit 196-Pin FPBGA
| Not Compliant | |
| 3A001a.5.b. | |
| 8542.39.00.40 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| 12bit | |
| 6Gsps | |
| 1 | |
| 1 | |
| Parallel|LVDS | |
| Voltage | |
| 3.15/4.75 | |
| Analog and Digital | |
| 3000 | |
| ±2.5LSB | |
| 61dB(Typ) | |
| Industrial | |
| Mounting | Surface Mount |
| Package Height | 1.26 |
| Package Width | 15 |
| Package Length | 15 |
| PCB changed | 196 |
| Supplier Package | FPBGA |
| 196 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
