Teledyne e2vEV12DS130ACZPYDigital to Analog Converters - DACs
DAC 1-CH Current Steering 12-bit 196-Pin FPBGA
| Compliant | |
| 3A001a.5.b. | |
| Unconfirmed | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Current Steering | |
| 12bit | |
| 3Gsps | |
| 1 | |
| 1 | |
| LVDS | |
| Voltage | |
| 3.15/4.75 | |
| Analog and Digital | |
| 1600 | |
| ±3LSB | |
| ±8%FSR | |
| 66.7dB(Typ) | |
| Commercial | |
| Mounting | Surface Mount |
| Package Height | 1.21 |
| Package Width | 15 |
| Package Length | 15 |
| PCB changed | 196 |
| Standard Package Name | BGA |
| Supplier Package | FPBGA |
| 196 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
