Teledyne e2vEV10AS150BVTPAnalog to Digital Converters - ADCs
1-Channel Single ADC 2.6Gsps 10-bit LVDS 317-Pin EBGA
| Not Compliant | |
| 3A001a.5.a.2. | |
| Active | |
| 8542.39.00.30 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| 10bit | |
| 1 | |
| 1 | |
| 2.6Gsps | |
| LVDS | |
| Voltage | |
| Differential | |
| Analog and Digital | |
| 0.5Vp-p | |
| 6000 | |
| 7600 | |
| -3/2.3LSB(Typ) | |
| 53dBFS(Typ) | |
| Yes | |
| No | |
| Industrial | |
| Mounting | Surface Mount |
| Package Height | 0.85 |
| Package Width | 25 |
| Package Length | 35 |
| PCB changed | 317 |
| Standard Package Name | BGA |
| Supplier Package | EBGA |
| 317 | |
| Lead Shape | Ball |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

